Available Replacements
대체 포장
7054-BL001 7054-BL001 Alpha Wire
7054-BL001

Alpha Wire

In Stock: 8

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

7054-BL005

Hook-up Wire - Stranded - 24 (7/32) AWG - PVC Blue - 100 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire - Stranded - 24 (7/32) AWG - PVC Blue - 100 ft - Tinned Copper
Search Keywords: 7054BL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 7054-BL005
Alias/AKA: 7054-BLUE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 24 AWG
Bunch Stranding: 7x32
Conductor Material: Tinned Copper
Cable Diameter: 1.14 mm
Maximum Voltage Rating: 150 V
Operating Temperature: -55 to 80 °C
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7054-BL005 RoHS compliant?
Yes, 7054-BL005 is RoHS compliant.
What is the lead time for 7054-BL005?
The standard lead time for 7054-BL005 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Ships today, if you order in
Manufacturer Stock:
2 can ship
17 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$72.65
5
$64.83
10
$62.89
25
$57.72
50
$57.58
100
$56.18
250 +
$54.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!