Available Replacements
Embalaje alternativo
7054-BL005 7054-BL005 Alpha Wire
7054-BL005

Alpha Wire

In Stock: 9

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

7054-BL001

A 24 AWG single-conductor hook-up wire featuring irradiated PVC insulation for internal electronic wiring.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
A 24 AWG single-conductor hook-up wire featuring irradiated PVC insulation for internal electronic wiring.
Search Keywords: 7054BL001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 7054-BL001
Alias/AKA: 7054-BLUE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Size: 24 AWG
Bunch Stranding: 7x32
Conductor Material: Tinned Copper
Cable Diameter: 1.14 mm
Maximum Voltage Rating: 150 V
Operating Temperature: -55 to 80 °C
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7054-BL001 RoHS compliant?
Yes, 7054-BL001 is RoHS compliant.
What is the lead time for 7054-BL001?
The standard lead time for 7054-BL001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$447.93
3
$431.89
5
$386.48
10
$380.12
20 +
$377.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!