Available Replacements
대체 포장
7054-BK001 7054-BK001 Alpha Wire
7054-BK001

Alpha Wire

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

7054-BK005

Hook-up Wire - Stranded - 24 (7/32) AWG - PVC Black - 100 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire - Stranded - 24 (7/32) AWG - PVC Black - 100 ft - Tinned Copper
Search Keywords: 7054BK005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    7054-BK005
  • Alias/AKA:
    7054-BLACK-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    24 AWG
  • Bunch Stranding:
    7x32
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.14 mm
  • Maximum Voltage Rating:
    150 V
  • Operating Temperature:
    -55 to 80 °C
  • Color:
    Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7054-BK005 RoHS compliant?
Yes, 7054-BK005 is RoHS compliant.
What is the lead time for 7054-BK005?
The standard lead time for 7054-BK005 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks can ship 1/22/27
Backorder
Price (USD)
Qty
Unit Price
1
$93.48
5
$84.30
10
$79.00
25
$73.04
50
$69.32
100
$54.67
250 +
$54.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!