- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7054/19-RED-1000
7054/19-RED-1000
Alpha Wire
Hook-up Wire - Stranded - 24 (19/36) AWG - PVC Red - 1000 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire - Stranded - 24 (19/36) AWG - PVC Red - 1000 ft - Tinned Copper
Search Keywords: 705419RED1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7054/19-RED-1000
-
Alias/AKA:7054/19-RD001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:24 AWG
-
Bunch Stranding:19x36
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.14 mm
-
Maximum Voltage Rating:150 V
-
Operating Temperature:-55 to 80 °C
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
3
can ship 7/9/26
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$312.18
3
$304.36
5
$299.80
10
$295.30
20 +
$290.86
Click for Quote
Log in
to unlock special pricing