Available Replacements
代替パッケージ
7054/19-RD005 7054/19-RD005 Alpha Wire
7054/19-RD005

Alpha Wire

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

7054/19-RD001

A 24 AWG hook-up wire featuring a stranded tinned copper conductor and irradiated PVC insulation, rated for operation up to 10 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
A 24 AWG hook-up wire featuring a stranded tinned copper conductor and irradiated PVC insulation, rated for operation up to 105°C and 150V.
Search Keywords: 705419RD001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    7054/19-RD001
  • Alias/AKA:
    7054/19-RED-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    24 AWG
  • Bunch Stranding:
    19x36
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.14 mm
  • Maximum Voltage Rating:
    150 V
  • Operating Temperature:
    -55 to 80 °C
  • Color:
    Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7054/19-RD001 RoHS compliant?
Yes, 7054/19-RD001 is RoHS compliant.
What is the lead time for 7054/19-RD001?
The standard lead time for 7054/19-RD001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
Manufacturer Stock:
4 can ship
16 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$504.11
3
$474.64
5
$451.42
10
$434.04
20 +
$432.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!