Available Replacements
Alternatif paketleme
7054/19-BL005 7054/19-BL005 Alpha Wire
7054/19-BL005

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

7054/19-BL001

Hook-up Wire - Stranded - 24 (19/36) AWG - PVC Blue - 1000 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire - Stranded - 24 (19/36) AWG - PVC Blue - 1000 ft - Tinned Copper
Search Keywords: 705419BL001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 7054/19-BL001
Alias/AKA: 7054/19-BLUE-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 24 AWG
Bunch Stranding: 19x36
Conductor Material: Tinned Copper
Cable Diameter: 1.14 mm
Maximum Voltage Rating: 150 V
Operating Temperature: -55 to 80 °C
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7054/19-BL001 RoHS compliant?
Yes, 7054/19-BL001 is RoHS compliant.
What is the lead time for 7054/19-BL001?
The standard lead time for 7054/19-BL001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7 can ship
16 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$317.14
3
$308.33
5
$304.11
10
$303.35
20 +
$296.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!