Available Replacements
Alternative Packaging
7054/19-BK001 7054/19-BK001 Alpha Wire
7054/19-BK001

Alpha Wire

In Stock: 12

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

7054/19-BK005

Hook-up Wire - Stranded - 24 (19/36) AWG - PVC Black - 100 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire - Stranded - 24 (19/36) AWG - PVC Black - 100 ft - Tinned Copper
Search Keywords: 705419BK005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    7054/19-BK005
  • Alias/AKA:
    7054/19-BLACK-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Size:
    24 AWG
  • Bunch Stranding:
    19x36
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.14 mm
  • Maximum Voltage Rating:
    150 V
  • Operating Temperature:
    -55 to 80 °C
  • Color:
    Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7054/19-BK005 RoHS compliant?
Yes, 7054/19-BK005 is RoHS compliant.
What is the lead time for 7054/19-BK005?
The standard lead time for 7054/19-BK005 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
Manufacturer Stock:
3 can ship
17 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$84.64
5
$75.53
10
$73.27
25
$67.25
50
$67.08
100
$65.46
250 +
$62.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!