Available Replacements
Alternative Packaging
7054/19-BK005 7054/19-BK005 Alpha Wire
7054/19-BK005

Alpha Wire

In Stock: 8

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

7054/19-BK001

The 7054/19-BK001 is a 24 AWG single-conductor hook-up wire featuring a stranded tinned copper conductor and irradiated PVC in ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The 7054/19-BK001 is a 24 AWG single-conductor hook-up wire featuring a stranded tinned copper conductor and irradiated PVC insulation for internal electronic wiring.
Search Keywords: 705419BK001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    7054/19-BK001
  • Alias/AKA:
    7054/19-BLACK-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    24 AWG
  • Bunch Stranding:
    19x36
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.14 mm
  • Maximum Voltage Rating:
    150 V
  • Operating Temperature:
    -55 to 80 °C
  • Color:
    Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7054/19-BK001 RoHS compliant?
Yes, 7054/19-BK001 is RoHS compliant.
What is the lead time for 7054/19-BK001?
The standard lead time for 7054/19-BK001 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Manufacturer Stock:
7 can ship
16 Weeks can ship 12/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$504.11
3
$474.64
5
$451.42
10
$434.04
20 +
$432.95
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!