- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7053-WHITE-1000
7053-WHITE-1000
Alpha Wire
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC White - 1000 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC White - 1000 ft - Tinned Copper
Search Keywords: 7053WHITE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7053-WHITE-1000
-
Alias/AKA:7053-WH001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544499000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:26 AWG
-
Bunch Stranding:7x34
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.02 mm
-
Maximum Voltage Rating:150 V
-
Operating Temperature:-55 to 80 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$247.04
5
$238.02
10
$234.14
20
$230.26
50
$225.13
100 +
$221.75
Click for Quote
Log in
to unlock special pricing