Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

7053-WHITE-100

Hook-up Wire - Stranded - 26 (7/34) AWG - PVC White - 100 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC White - 100 ft - Tinned Copper
Search Keywords: 7053WHITE100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 7053-WHITE-100
Alias/AKA: 7053-WH005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 26 AWG
Bunch Stranding: 7x34
Conductor Material: Tinned Copper
Cable Diameter: 1.02 mm
Maximum Voltage Rating: 150 V
Operating Temperature: -55 to 80 °C
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7053-WHITE-100 RoHS compliant?
Yes, 7053-WHITE-100 is RoHS compliant.
What is the lead time for 7053-WHITE-100?
The standard lead time for 7053-WHITE-100 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
17 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$64.24
5
$57.32
10
$55.61
25
$53.23
50
$51.04
100
$49.68
250 +
$49.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!