Available Replacements
Alternative Packaging
7053-RD001 7053-RD001 Alpha Wire
7053-RD001

Alpha Wire

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

7053-RD005

Hook-up Wire - Stranded - 26 (7/34) AWG - PVC Red - 100 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC Red - 100 ft - Tinned Copper
Search Keywords: 7053RD005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    7053-RD005
  • Alias/AKA:
    7053-RED-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    26 AWG
  • Bunch Stranding:
    7x34
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.02 mm
  • Maximum Voltage Rating:
    150 V
  • Operating Temperature:
    -55 to 80 °C
  • Color:
    Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7053-RD005 RoHS compliant?
Yes, 7053-RD005 is RoHS compliant.
What is the lead time for 7053-RD005?
The standard lead time for 7053-RD005 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
17 Weeks can ship 1/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$61.54
5
$55.32
10
$53.78
25
$51.63
50
$49.66
100
$48.44
250 +
$47.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!