- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7053-OR001
7053-OR001
Alpha Wire
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC Orange - 1000 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire - Stranded - 26 (7/34) AWG - PVC Orange - 1000 ft - Tinned Copper
Search Keywords: 7053OR001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7053-OR001
-
Alias/AKA:7053-ORANGE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Bunch Stranding:7x34
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.02 mm
-
Maximum Voltage Rating:150 V
-
Operating Temperature:-55 to 80 °C
-
Color:Orange
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
23
can ship
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$249.60
5
$242.67
10
$239.34
20
$232.96
50
$229.89
100 +
$224.00
Click for Quote
Log in
to unlock special pricing
Alternative Packaging