- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7048-RD005
7048-RD005
Alpha Wire
Hook-up Wire - Stranded - 10 (105/30) AWG - PVC Red - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire - Stranded - 10 (105/30) AWG - PVC Red - 100 ft - Tinned Copper
Search Keywords: 7048RD005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7048-RD005
-
Alias/AKA:7048-RED-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:10 AWG
-
Bunch Stranding:105x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:4.52 mm
-
Maximum Voltage Rating:3000 V
-
Operating Temperature:-55 to 125 °C
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$1,261.49
3
$1,211.04
5 +
$1,208.01
Click for Quote
Log in
to unlock special pricing
Alternative Packaging