- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7048-RD001
7048-RD001
Alpha Wire
Hook-up Wire - Stranded - 10 (105/30) AWG - PVC Red - 1000 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire - Stranded - 10 (105/30) AWG - PVC Red - 1000 ft - Tinned Copper
Search Keywords: 7048RD001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7048-RD001
-
Alias/AKA:7048-RED-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:10 AWG
-
Bunch Stranding:105x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:4.52 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 125 °C
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$7,481.62
3
$7,385.71
5 +
$7,367.24
Click for Quote
Log in
to unlock special pricing
Alternative Packaging