- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7047-BLACK-100
Alpha Wire
7047-BLACK-100
Hook-up Wire - Stranded - 12 (65/30) AWG - PVC Black - 100 ft - Tinned Copper
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire - Stranded - 12 (65/30) AWG - PVC Black - 100 ft - Tinned Copper
Search Keywords: 7047BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7047-BLACK-100
-
Alias/AKA:7047-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Bunch Stranding:65x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.88 mm
-
Maximum Voltage Rating:3000 V
-
Operating Temperature:-55 to 125 °C
-
Color:Black
Frequently Asked Questions
Is 7047-BLACK-100 RoHS compliant?
Yes, 7047-BLACK-100 is RoHS compliant.
What is the lead time for 7047-BLACK-100?
The standard lead time for 7047-BLACK-100 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
17 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1
$714.56
3
$705.50
5 +
$688.09
Click for Quote
Log in
to unlock special pricing