Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

7046-BLACK-1000

Hook-up Wire - Stranded - 14 (41/30) AWG - PVC Black - 1000 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire - Stranded - 14 (41/30) AWG - PVC Black - 1000 ft - Tinned Copper
Search Keywords: 7046BLACK1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    7046-BLACK-1000
  • Alias/AKA:
    7046-BK001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Size:
    14 AWG
  • Bunch Stranding:
    41x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    3.42 mm
  • Maximum Voltage Rating:
    3000 V
  • Operating Temperature:
    -55 to 125 °C
  • Color:
    Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7046-BLACK-1000 RoHS compliant?
Yes, 7046-BLACK-1000 is RoHS compliant.
What is the lead time for 7046-BLACK-1000?
The standard lead time for 7046-BLACK-1000 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks can ship 2/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$2,749.16
3
$2,606.35
5 +
$2,572.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!