- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7045-BK005
7045-BK005
Alpha Wire
Hook-up Wire - Stranded - 16 (26/30) AWG - PVC Black - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire - Stranded - 16 (26/30) AWG - PVC Black - 100 ft - Tinned Copper
Search Keywords: 7045BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7045-BK005
-
Alias/AKA:7045-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:16 AWG
-
Bunch Stranding:26x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.1 mm
-
Maximum Voltage Rating:3000 V
-
Operating Temperature:-55 to 125 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
1
can ship
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$376.58
3
$371.35
5 +
$366.26
Click for Quote
Log in
to unlock special pricing