- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7044-RED-1000
Alpha Wire
7044-RED-1000
Hook-up Wire - Stranded - 18 (16/30) AWG - PVC Red - 1000 ft - Tinned Copper
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7044-RED-1000
-
Alias/AKA:7044-RD001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:16x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.77 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-55 to 125 °C
-
Color:Red