- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7044-RD005
7044-RD005
Alpha Wire
Hook-up Wire - Stranded - 18 (16/30) AWG - PVC Red - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire - Stranded - 18 (16/30) AWG - PVC Red - 100 ft - Tinned Copper
Search Keywords: 7044RD005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7044-RD005
-
Alias/AKA:7044-RED-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:16x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.77 mm
-
Maximum Voltage Rating:3000 V
-
Operating Temperature:-55 to 125 °C
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$300.17
3
$291.83
5
$287.83
10
$287.11
20 +
$280.16
Click for Quote
Log in
to unlock special pricing