- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7044-BK005
7044-BK005
Alpha Wire
Hook-up Wire - Stranded - 18 (16/30) AWG - PVC Black - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire - Stranded - 18 (16/30) AWG - PVC Black - 100 ft - Tinned Copper
Search Keywords: 7044BK005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7044-BK005
-
Alias/AKA:7044-BLACK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:16x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.77 mm
-
Maximum Voltage Rating:3000 V
-
Operating Temperature:-55 to 125 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
6
can ship
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$246.14
3
$242.80
5
$241.20
10
$240.60
20 +
$238.13
Click for Quote
Log in
to unlock special pricing
Alternative Packaging