- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7036-YL005
7036-YL005
Alpha Wire
Hook-up Wire - Stranded - 12 (19/25) AWG - PVC Yellow -100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire - Stranded - 12 (19/25) AWG - PVC Yellow -100 ft - Tinned Copper
Search Keywords: 7036YL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7036-YL005
-
Alias/AKA:7036-YELLOW-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Bunch Stranding:19x25
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.14 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-55 to 105 °C
-
Color:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$344.40
3
$334.83
5
$330.25
10
$329.42
20 +
$321.44
Click for Quote
Log in
to unlock special pricing