Available Replacements
Alternative Packaging
7036-VI005
7036-VI005

Alpha Wire

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

7036-VI001

Alpha Wire

Hook-up Wire - Stranded - 12 (19/25) AWG - PVC Violet - 1000 ft - Tinned Copper

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire - Stranded - 12 (19/25) AWG - PVC Violet - 1000 ft - Tinned Copper
Search Keywords: 7036VI001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    7036-VI001
  • Alias/AKA:
    7036-VIOLET-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    12 AWG
  • Bunch Stranding:
    19x25
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    3.15 mm
  • Maximum Voltage Rating:
    300 V
  • Operating Temperature:
    -55 to 105 °C
  • Color:
    Violet
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6 can ship
16 Weeks can ship 9/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1,844.38
3
$1,795.20
5 +
$1,748.57
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!