Available Replacements
Alternative Packaging
7035-YL001 7035-YL001 Alpha Wire
7035-YL001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

7035-YL005

Hook-up Wire - Stranded - 14 (19/27) AWG - PVC Yellow -100 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire - Stranded - 14 (19/27) AWG - PVC Yellow -100 ft - Tinned Copper
Search Keywords: 7035YL005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 7035-YL005
Alias/AKA: 7035-YELLOW-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 14 AWG
Bunch Stranding: 19x27
Conductor Material: Tinned Copper
Cable Diameter: 2.72 mm
Maximum Voltage Rating: 300 V
Operating Temperature: -55 to 105 °C
Color: Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7035-YL005 RoHS compliant?
Yes, 7035-YL005 is RoHS compliant.
What is the lead time for 7035-YL005?
The standard lead time for 7035-YL005 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
Manufacturer Stock:
2 can ship
17 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$172.56
5
$170.22
10
$169.10
20
$166.95
50
$165.91
100 +
$163.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!