- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7035-YG005
Alpha Wire
7035-YG005
Hook-up Wire - Stranded - 14 (19/27) AWG - PVC Yellow/Green - 100 ft - Tinned Copper
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7035-YG005
-
Alias/AKA:7035-YEL/GRN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:N/A
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.66 mm
-
Maximum Voltage Rating:300 VAC
-
Operating Temperature:-55 to 105 °C
-
Color:N/R