Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

7035-WH005

Hook-up Wire - Stranded - 14 (19/27) AWG - PVC White - 100 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Hook-up Wire - Stranded - 14 (19/27) AWG - PVC White - 100 ft - Tinned Copper
Search Keywords: 7035WH005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    7035-WH005
  • Alias/AKA:
    7035-WHITE-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    14 AWG
  • Bunch Stranding:
    19x27
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    2.72 mm
  • Maximum Voltage Rating:
    300 V
  • Operating Temperature:
    -55 to 105 °C
  • Color:
    White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7035-WH005 RoHS compliant?
Yes, 7035-WH005 is RoHS compliant.
What is the lead time for 7035-WH005?
The standard lead time for 7035-WH005 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7 can ship
17 Weeks can ship 12/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$210.44
5
$204.59
10
$201.79
20
$196.41
50
$193.82
100 +
$188.85
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!