Available Replacements
Alternative Packaging
7035-BR005 7035-BR005 Alpha Wire
7035-BR005

Alpha Wire

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

7035-BR001

Hook-up Wire - Stranded - 14 (19/27) AWG - PVC Brown - 1000 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire - Stranded - 14 (19/27) AWG - PVC Brown - 1000 ft - Tinned Copper
Search Keywords: 7035BR001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 7035-BR001
Alias/AKA: 7035-BROWN-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 14 AWG
Bunch Stranding: 19x27
Conductor Material: Tinned Copper
Cable Diameter: 2.72 mm
Maximum Voltage Rating: 300 V
Operating Temperature: -55 to 105 °C
Color: BROWN
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7035-BR001 RoHS compliant?
Yes, 7035-BR001 is RoHS compliant.
What is the lead time for 7035-BR001?
The standard lead time for 7035-BR001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7 can ship
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,048.91
3
$1,034.55
5 +
$1,006.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!