- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7025-WHITE-1000
7025-WHITE-1000
Alpha Wire
Hook-up Wire 1 conductor 20AWG 1.75mm Tinned Copper - White - 300V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 1 conductor 20AWG 1.75mm Tinned Copper - White - 300V - 304.8m (1000ft)/Spool
Search Keywords: 7025WHITE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7025-WHITE-1000
-
Alias/AKA:7025-WH001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:19x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.75 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-55 to 125 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$1,084.57
3
$1,069.72
5 +
$1,041.19
Click for Quote
Log in
to unlock special pricing