- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7025-WH005
7025-WH005
Alpha Wire
Hook-Up Wire - 20 AWG - 19/32 Conductor Strand - 300V - White Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 20 AWG - 19/32 Conductor Strand - 300V - White Color - 30.48m (100ft)/Spool.
Search Keywords: 7025WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7025-WH005
-
Alias/AKA:7025-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$181.06
5
$176.03
10
$173.61
20
$168.99
50
$166.76
100 +
$162.49
Click for Quote
Log in
to unlock special pricing