- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 7025-RED-1000
7025-RED-1000
Alpha Wire
The 7025-RED-1000 is a 20 AWG hook-up wire featuring a stranded tinned copper conductor and red cross-linked polyethylene (XLP ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 7025-RED-1000 is a 20 AWG hook-up wire featuring a stranded tinned copper conductor and red cross-linked polyethylene (XLPE) insulation.
Search Keywords: 7025RED1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:7025-RED-1000
-
Alias/AKA:7025-RD001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:19x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.83 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-55 to 125 °C
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$1,084.57
3
$1,069.72
5 +
$1,041.19
Click for Quote
Log in
to unlock special pricing