Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6829-GR005

Hook Up Wire - Stranded - 14 (19/27) AWG - 300V - mPPE - Green - 100 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook Up Wire - Stranded - 14 (19/27) AWG - 300V - mPPE - Green - 100 ft - Tinned Copper
Search Keywords: 6829GR005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    6829-GR005
  • Alias/AKA:
    6829-GREEN-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Size:
    14 AWG
  • Bunch Stranding:
    19x27
  • Conductor Material:
    Bare Copper
  • Cable Diameter:
    2.41 mm
  • Maximum Voltage Rating:
    300 VAC
  • Operating Temperature:
    -40 to 110 °C
  • Color:
    Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6829-GR005 RoHS compliant?
Yes, 6829-GR005 is RoHS compliant.
What is the lead time for 6829-GR005?
The standard lead time for 6829-GR005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24 can ship
MOQ for out of Stock Qty:
13
16 Weeks can ship 1/14/27
ADD TO CART
Price (USD)
Qty
Unit Price
13
$523.46
25
$287.32
38
$194.99
50 +
$191.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!