Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6828-GR001

Hook Up Wire - Stranded - 15 (19/28) AWG - 300V - mPPE - Green - 1000 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook Up Wire - Stranded - 15 (19/28) AWG - 300V - mPPE - Green - 1000 ft - Tinned Copper
Search Keywords: 6828GR001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 6828-GR001
Alias/AKA: 6828-GREEN-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Size: 15 AWG
Bunch Stranding: 19x28
Conductor Material: Bare Copper
Cable Diameter: 2.11 mm
Maximum Voltage Rating: 300 V
Operating Temperature: -40 to 110 °C
Color: Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6828-GR001 RoHS compliant?
Yes, 6828-GR001 is RoHS compliant.
What is the lead time for 6828-GR001?
The standard lead time for 6828-GR001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$1,419.13
3
$1,001.74
4
$793.05
5 +
$777.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!