- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6828-BROWN-100
6828-BROWN-100
Alpha Wire
Hook Up Wire - Stranded - 15 (19/28) AWG - 300V - mPPE - Brown - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 15 (19/28) AWG - 300V - mPPE - Brown - 100 ft - Tinned Copper
Search Keywords: 6828BROWN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6828-BROWN-100
-
Alias/AKA:6828-BR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Size:15 AWG
-
Bunch Stranding:19x28
-
Conductor Material:Bare Copper
-
Cable Diameter:2.11 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-40 to 110 °C
-
Color:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
13
$434.57
25
$238.53
38
$161.88
50 +
$158.65
Click for Quote
Log in
to unlock special pricing