- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 6828-BLACK-1000
6828-BLACK-1000
Alpha Wire
Hook Up Wire - Stranded - 15 (19/28) AWG - 300V - mPPE - Black - 1000 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 15 (19/28) AWG - 300V - mPPE - Black - 1000 ft - Tinned Copper
Search Keywords: 6828BLACK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6828-BLACK-1000
-
Alias/AKA:6828-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
2
$1,419.13
3
$1,001.74
4
$793.05
5 +
$777.18
Click for Quote
Log in
to unlock special pricing