Available Replacements
Alternative Packaging
6827-WH001 6827-WH001 Alpha Wire
6827-WH001

Alpha Wire

In Stock: 0

Minimum Order: 2

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6827-WH005

Hook Up Wire - Stranded - 16 (19/29) AWG - 300V - mPPE - White - 100 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook Up Wire - Stranded - 16 (19/29) AWG - 300V - mPPE - White - 100 ft - Tinned Copper
Search Keywords: 6827WH005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 6827-WH005
Alias/AKA: 6827-WHITE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Size: 16 AWG
Bunch Stranding: 19x29
Conductor Material: Bare Copper
Cable Diameter: 1.96 mm
Maximum Voltage Rating: 300 V
Operating Temperature: -40 to 110 °C
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6827-WH005 RoHS compliant?
Yes, 6827-WH005 is RoHS compliant.
What is the lead time for 6827-WH005?
The standard lead time for 6827-WH005 is approximately 56 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
On Order:
2   can ship 11/12/27
MOQ for out of Stock Qty:
13
56 Weeks can ship 11/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$328.98
5
$328.15
10
$327.33
13
$326.52
25
$179.78
38
$124.84
50 +
$122.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!