- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 6827-GREEN/YELLOW-1000
Alpha Wire
6827-GREEN/YELLOW-1000
Hook Up Wire - Stranded - 16 (19/29) AWG - 300V - mPPE - Green/Yellow - 1000 ft - Tinned Copper
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook Up Wire - Stranded - 16 (19/29) AWG - 300V - mPPE - Green/Yellow - 1000 ft - Tinned Copper
Search Keywords: 6827GREENYELLOW1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6827-GREEN/YELLOW-1000
-
Alias/AKA:6827-GY001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 6827-GREEN/YELLOW-1000 RoHS compliant?
Yes, 6827-GREEN/YELLOW-1000 is RoHS compliant.
What is the lead time for 6827-GREEN/YELLOW-1000?
The standard lead time for 6827-GREEN/YELLOW-1000 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$737.78
3
$727.68
5 +
$708.28
Click for Quote
Log in
to unlock special pricing