Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6826-YELLOW-1000

Hook Up Wire - Stranded - 17 (19/30) AWG - 300V - mPPE - Yellow - 1000 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook Up Wire - Stranded - 17 (19/30) AWG - 300V - mPPE - Yellow - 1000 ft - Tinned Copper
Search Keywords: 6826YELLOW1000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 6826-YELLOW-1000
Alias/AKA: 6826-YL001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Size: 17 AWG
Bunch Stranding: 19x30
Conductor Material: Bare Copper
Cable Diameter: 1.68 mm
Maximum Voltage Rating: 300 V
Operating Temperature: -40 to 110 °C
Color: Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6826-YELLOW-1000 RoHS compliant?
Yes, 6826-YELLOW-1000 is RoHS compliant.
What is the lead time for 6826-YELLOW-1000?
The standard lead time for 6826-YELLOW-1000 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks can ship 3/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$756.77
3
$620.94
4
$553.02
5 +
$541.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!