Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6825-YELLOW-100

Hook Up Wire - Stranded - 18 (19/.0092) AWG - 300V - mPPE - Yellow - 100 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook Up Wire - Stranded - 18 (19/.0092) AWG - 300V - mPPE - Yellow - 100 ft - Tinned Copper
Search Keywords: 6825YELLOW100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 6825-YELLOW-100
Alias/AKA: 6825-YL005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Size: 18 AWG
Bunch Stranding: 19x31
Conductor Material: Bare Copper
Cable Diameter: 1.57 mm
Maximum Voltage Rating: 300 V
Operating Temperature: -40 to 110 °C
Color: Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6825-YELLOW-100 RoHS compliant?
Yes, 6825-YELLOW-100 is RoHS compliant.
What is the lead time for 6825-YELLOW-100?
The standard lead time for 6825-YELLOW-100 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$93.65
5
$90.03
10
$88.10
20
$86.34
50
$85.24
100 +
$84.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!