Available Replacements
Alternative Packaging
6825-WH001 6825-WH001 Alpha Wire
6825-WH001

Alpha Wire

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

6825-WH005

Hook Up Wire - Stranded - 18 (19/.0092) AWG - 300V - mPPE - White - 100 ft - Tinned Copper

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook Up Wire - Stranded - 18 (19/.0092) AWG - 300V - mPPE - White - 100 ft - Tinned Copper
Search Keywords: 6825WH005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 6825-WH005
Alias/AKA: 6825-WHITE-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 18 AWG
Bunch Stranding: 19x31
Conductor Material: Bare Copper
Cable Diameter: 1.57 mm
Maximum Voltage Rating: 300 V
Operating Temperature: -40 to 110 °C
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6825-WH005 RoHS compliant?
Yes, 6825-WH005 is RoHS compliant.
What is the lead time for 6825-WH005?
The standard lead time for 6825-WH005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
On Order:
4   can ship 12/11/26
Manufacturer Stock:
5 can ship
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$121.31
5
$112.25
10
$107.44
20
$103.03
50
$100.28
100 +
$98.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!