- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 6825-GREEN/YELLOW-100
6825-GREEN/YELLOW-100
Alpha Wire
Hook Up Wire - Stranded - 18 (19/.0092) AWG - 300V - mPPE - Green/Yellow - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 18 (19/.0092) AWG - 300V - mPPE - Green/Yellow - 100 ft - Tinned Copper
Search Keywords: 6825GREENYELLOW100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6825-GREEN/YELLOW-100
-
Alias/AKA:6825-GY005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$121.31
5
$112.25
10
$107.44
20
$103.03
50
$100.28
100 +
$98.96
Click for Quote
Log in
to unlock special pricing