- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6825-BLACK-1000
Alpha Wire
6825-BLACK-1000
Hook Up Wire - Stranded - 18 (19/.0092) AWG - 300V - mPPE - Black - 1000 ft - Tinned Copper
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook Up Wire - Stranded - 18 (19/.0092) AWG - 300V - mPPE - Black - 1000 ft - Tinned Copper
Search Keywords: 6825BLACK1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6825-BLACK-1000
-
Alias/AKA:6825-BK001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:19x31
-
Conductor Material:Bare Copper
-
Cable Diameter:1.57 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-40 to 110 °C
-
Color:Black
Frequently Asked Questions
Is 6825-BLACK-1000 RoHS compliant?
Yes, 6825-BLACK-1000 is RoHS compliant.
What is the lead time for 6825-BLACK-1000?
The standard lead time for 6825-BLACK-1000 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$563.66
3
$548.22
5 +
$546.85
Click for Quote
Log in
to unlock special pricing