- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6825-BLACK-100
6825-BLACK-100
Alpha Wire
Hook Up Wire - Stranded - 18 (19/.0092) AWG - 300V - mPPE - Black - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 18 (19/.0092) AWG - 300V - mPPE - Black - 100 ft - Tinned Copper
Search Keywords: 6825BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6825-BLACK-100
-
Alias/AKA:6825-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:19x31
-
Conductor Material:Bare Copper
-
Cable Diameter:1.57 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-40 to 110 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$116.39
5
$103.44
10
$100.78
20
$97.48
50
$89.42
100 +
$84.66
Click for Quote
Log in
to unlock special pricing