- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6824-YELLOW-1000
6824-YELLOW-1000
Alpha Wire
Hook Up Wire - Stranded - 20 (7/28) AWG - 300V - mPPE - Yellow - 1000 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 20 (7/28) AWG - 300V - mPPE - Yellow - 1000 ft - Tinned Copper
Search Keywords: 6824YELLOW1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6824-YELLOW-1000
-
Alias/AKA:6824-YL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size:20 AWG
-
Bunch Stranding:7x28
-
Conductor Material:Bare Copper
-
Cable Diameter:1.37 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-40 to 110 °C
-
Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
MOQ for out of Stock Qty:
2
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$491.14
2
$489.91
3
$401.98
4
$358.01
5 +
$350.85
Click for Quote
Log in
to unlock special pricing