- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6824-GREEN-1000
Alpha Wire
6824-GREEN-1000
Hook Up Wire - Stranded - 20 (7/28) AWG - 300V - mPPE - Green - 1000 ft - Tinned Copper
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 6824-GREEN-1000 |
| Alias/AKA: | 6824-GR001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Size: | 20 AWG |
| Bunch Stranding: | 7x28 |
| Conductor Material: | Bare Copper |
| Cable Diameter: | 1.37 mm |
| Maximum Voltage Rating: | 300 V |
| Operating Temperature: | -40 to 110 °C |
| Color: | Green |