- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 6824-BLACK-100
6824-BLACK-100
Alpha Wire
Hook Up Wire - Stranded - 20 (7/28) AWG - 300V - mPPE - Black - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 20 (7/28) AWG - 300V - mPPE - Black - 100 ft - Tinned Copper
Search Keywords: 6824BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6824-BLACK-100
-
Alias/AKA:6824-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$70.53
5
$67.80
10
$66.82
20
$65.02
50
$64.20
100 +
$63.80
Click for Quote
Log in
to unlock special pricing