- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6823-WHITE-100
Alpha Wire
6823-WHITE-100
Hook Up Wire - Stranded - 22 (7/30) AWG - 300V - mPPE - White - 100 ft - Tinned Copper
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook Up Wire - Stranded - 22 (7/30) AWG - 300V - mPPE - White - 100 ft - Tinned Copper
Search Keywords: 6823WHITE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6823-WHITE-100
-
Alias/AKA:6823-WH005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:7x30
-
Conductor Material:Bare Copper
-
Cable Diameter:1.17 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-40 to 110 °C
-
Color:White
Frequently Asked Questions
Is 6823-WHITE-100 RoHS compliant?
Yes, 6823-WHITE-100 is RoHS compliant.
What is the lead time for 6823-WHITE-100?
The standard lead time for 6823-WHITE-100 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
16 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$61.79
5
$58.23
10
$57.35
25
$55.00
50
$54.86
100
$54.30
250 +
$53.32
Click for Quote
Log in
to unlock special pricing