- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6822-BLUE-100
6822-BLUE-100
Alpha Wire
Hook Up Wire - Stranded - 24 (7/32) AWG - 300V - mPPE - Blue - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 24 (7/32) AWG - 300V - mPPE - Blue - 100 ft - Tinned Copper
Search Keywords: 6822BLUE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6822-BLUE-100
-
Alias/AKA:6822-BL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:Bare Copper
-
Cable Diameter:1.02 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-40 to 110 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$69.21
5
$61.75
10
$59.91
25
$54.99
50
$54.85
100
$53.52
250 +
$51.46
Click for Quote
Log in
to unlock special pricing