- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6821-BLUE-1000
6821-BLUE-1000
Alpha Wire
Hook Up Wire - Stranded - 26 (7/34) AWG - 300V - mPPE - Blue - 1000 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 26 (7/34) AWG - 300V - mPPE - Blue - 1000 ft - Tinned Copper
Search Keywords: 6821BLUE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6821-BLUE-1000
-
Alias/AKA:6821-BL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Bunch Stranding:7x34
-
Conductor Material:Bare Copper
-
Cable Diameter:0.89 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-40 to 110 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
1
can ship 7/30/26
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$270.22
3
$262.71
5
$262.05
10
$259.11
20 +
$252.20
Click for Quote
Log in
to unlock special pricing