- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6821-BLUE-100
6821-BLUE-100
Alpha Wire
Hook Up Wire - Stranded - 26 (7/34) AWG - 300V - mPPE - Blue - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 26 (7/34) AWG - 300V - mPPE - Blue - 100 ft - Tinned Copper
Search Keywords: 6821BLUE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6821-BLUE-100
-
Alias/AKA:6821-BL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$61.32
5
$54.72
10
$53.09
25
$50.81
50
$48.72
100
$47.42
250 +
$46.80
Click for Quote
Log in
to unlock special pricing