- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6821-BLACK-100
6821-BLACK-100
Alpha Wire
Hook Up Wire - Stranded - 26 (7/34) AWG - 300V - mPPE - Black - 100 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 26 (7/34) AWG - 300V - mPPE - Black - 100 ft - Tinned Copper
Search Keywords: 6821BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6821-BLACK-100
-
Alias/AKA:6821-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:26 AWG
-
Bunch Stranding:7x34
-
Conductor Material:Bare Copper
-
Cable Diameter:0.89 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-40 to 110 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$58.75
5
$52.80
10
$51.33
25
$49.29
50
$47.41
100
$46.24
250 +
$45.68
Click for Quote
Log in
to unlock special pricing