- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 6820-ORANGE-1000
6820-ORANGE-1000
Alpha Wire
Hook Up Wire - Stranded - 28 (7/36) AWG - 300V - mPPE - Orange - 1000 ft - Tinned Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook Up Wire - Stranded - 28 (7/36) AWG - 300V - mPPE - Orange - 1000 ft - Tinned Copper
Search Keywords: 6820ORANGE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:6820-ORANGE-1000
-
Alias/AKA:6820-OR001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:28 AWG
-
Bunch Stranding:7x36
-
Conductor Material:Bare Copper
-
Cable Diameter:0.79 mm
-
Maximum Voltage Rating:300 V
-
Operating Temperature:-40 to 110 °C
-
Color:Orange
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$240.51
5
$233.83
10
$230.63
20
$224.48
50
$221.52
100 +
$215.85
Click for Quote
Log in
to unlock special pricing